
TDE1898RDP | |
|---|---|
DigiKey Part Number | 497-5426-5-ND |
Manufacturer | |
Manufacturer Product Number | TDE1898RDP |
Description | IC PWR DRVR N-CHAN 1:1 8MINIDIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 8-Mini DIP |
Datasheet | Datasheet |
EDA/CAD Models | TDE1898RDP Models |
Category | Voltage - Load 18V ~ 35V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Obsolete | Input Type Differential |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package 8-Mini DIP |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDE1798DP | STMicroelectronics | 0 | 497-2184-5-ND | 7,00000 € | Similar |


