
TDE1898CFP | |
|---|---|
DigiKey Part Number | TDE1898CFP-ND |
Manufacturer | |
Manufacturer Product Number | TDE1898CFP |
Description | IC PWR DRIVER N-CHANNEL 1:1 20SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | TDE1898CFP Models |
Category | Voltage - Load 18V ~ 35V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 500mA |
Part Status Active | Input Type Differential |
Switch Type | Fault Protection Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 20-SO |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,22260 € | 4.222,60 € |
| Unit Price without VAT: | 4,22260 € |
|---|---|
| Unit Price with VAT: | 5,02489 € |

