Power Switch/Driver 1:1 N-Channel 500mA 8-Mini DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE1897CDP

DigiKey Part Number
497-5424-5-ND
Manufacturer
Manufacturer Product Number
TDE1897CDP
Description
IC PWR DRVR N-CHAN 1:1 8MINIDIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-Mini DIP
Datasheet
 Datasheet
EDA/CAD Models
TDE1897CDP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
18V ~ 35V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tube
Current - Output (Max)
500mA
Part Status
Obsolete
Input Type
Differential
Switch Type
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO
Number of Outputs
1
Operating Temperature
-25°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
8-Mini DIP
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.