
TDE1767DP | |
|---|---|
DigiKey Part Number | 497-6760-5-ND |
Manufacturer | |
Manufacturer Product Number | TDE1767DP |
Description | IC PWR DRIVER BIPOLAR 1:1 8DIP |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 1.2A 8-DIP |
EDA/CAD Models | TDE1767DP Models |
Category | Voltage - Load 6V ~ 45V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tube | Current - Output (Max) 1.2A |
Part Status Obsolete | Input Type Inverting, Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Through Hole |
Output Configuration High Side | Supplier Device Package 8-DIP |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |

