Power Switch/Driver 1:1 Bipolar 1.3A 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDE1767ADP

DigiKey Part Number
497-6759-5-ND
Manufacturer
Manufacturer Product Number
TDE1767ADP
Description
IC PWR DRIVER BIPOLAR 1:1 8DIP
Customer Reference
Detailed Description
Power Switch/Driver 1:1 Bipolar 1.3A 8-DIP
EDA/CAD Models
TDE1767ADP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
6V ~ 55V
Mfr
Voltage - Supply (Vcc/Vdd)
Not Required
Packaging
Tube
Current - Output (Max)
1.3A
Part Status
Obsolete
Input Type
Inverting, Non-Inverting
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature
Number of Outputs
1
Operating Temperature
-25°C ~ 85°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Through Hole
Output Configuration
High Side
Supplier Device Package
8-DIP
Output Type
Bipolar
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.