
TDE1737FPT | |
|---|---|
DigiKey Part Number | 497-5419-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDE1737FPT |
Description | IC PWR DRIVER BIPOLAR 1:1 14SO |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 Bipolar 1A 14-SO |
Category | Voltage - Load 8V ~ 45V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) | Current - Output (Max) 1A |
Part Status Obsolete | Input Type Inverting, Non-Inverting |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature |
Number of Outputs 1 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 14-SO |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |

