
TDE1708DFT | |
|---|---|
DigiKey Part Number | 497-5769-2-ND - Tape & Reel (TR) 497-5769-1-ND - Cut Tape (CT) 497-5769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDE1708DFT |
Description | IC PWR SWITCH BIPOLAR 1:2 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 Bipolar 250mA 8-DFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TDE1708DFT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 250mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features 5V Regulated Output |
Switch Type | Fault Protection Over Temperature, Reverse Current |
Number of Outputs 2 | Operating Temperature -25°C ~ 85°C (TA) |
Ratio - Input:Output 1:2 | Mounting Type Surface Mount |
Output Configuration High Side or Low Side | Supplier Device Package 8-DFN (4x4) |
Output Type Bipolar | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 6V ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,82800 € | 28,28 € |
| 25 | 2,60160 € | 65,04 € |
| 100 | 2,35280 € | 235,28 € |
| 250 | 2,23412 € | 558,53 € |
| 500 | 2,22828 € | 1.114,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,01535 € | 8.061,40 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

