


TDA8139 | |
|---|---|
DigiKey Part Number | TDA8139-ND |
Manufacturer | |
Manufacturer Product Number | TDA8139 |
Description | IC REG LIN POS ADJ 750MA 9-SIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 750mA, 750mA 9-SIP |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1.4V @ 750mA, 1.4V @ 750mA |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 2 mA |
Part Status Obsolete | Control Features Enable, Reset |
Output Configuration | Protection Features Over Temperature, Short Circuit |
Output Type | Operating Temperature 0°C ~ 150°C |
Number of Regulators 2 | Mounting Type Through Hole |
Voltage - Input (Max) 18V | Package / Case 9-SIP |
Voltage - Output (Min/Fixed) 2.8V (5.1V) | Supplier Device Package 9-SIP |
Voltage - Output (Max) | Base Product Number |

