


TDA8133 | |
|---|---|
DigiKey Part Number | TDA8133-ND |
Manufacturer | |
Manufacturer Product Number | TDA8133 |
Description | IC REG LINEAR 5.1/8V 750MA 9-SIP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 750mA, 750mA 9-SIP |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 mA |
Packaging Bulk | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 150°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 2 | Package / Case 9-SIP |
Voltage - Input (Max) 18V | Supplier Device Package 9-SIP |
Voltage - Output (Min/Fixed) 5.1V, 8V | Base Product Number |
Voltage Dropout (Max) 1.4V @ 750mA, 1.4V @ 750mA |

