
TDA7868 | |
|---|---|
DigiKey Part Number | TDA7868-ND |
Manufacturer | |
Manufacturer Product Number | TDA7868 |
Description | IC AMP QUAD 25FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) 25-Flexiwatt (Horizontal) |
Category | Mounting Type Through Hole |
Manufacturer STMicroelectronics | Supplier Device Package 25-Flexiwatt (Horizontal) |
Packaging Tube | Package / Case 25-Flexiwatt, Formed Leads |
Part Status Obsolete | Base Product Number |
Output Type 4-Channel (Quad) |

