Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7851FH-QIX

DigiKey Part Number
TDA7851FH-QIX-ND
Manufacturer
Manufacturer Product Number
TDA7851FH-QIX
Description
IC AMP AB QUAD 75W 25FLEXIWATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal)
Datasheet
 Datasheet
EDA/CAD Models
TDA7851FH-QIX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
75W x 4 @ 2Ohm
Voltage - Supply
8V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection, Standby
Mounting Type
Through Hole
Operating Temperature
150°C (TJ)
Supplier Device Package
25-Flexiwatt (Horizontal)
Package / Case
25-Flexiwatt, Formed Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3572,91224 €1.039,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,91224 €
Unit Price with VAT:3,46557 €