
TDA7850H | |
|---|---|
DigiKey Part Number | 497-18658-ND |
Manufacturer | |
Manufacturer Product Number | TDA7850H |
Description | IC AMP AB QUAD 85W 25FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Horizontal) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7850H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 85W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | - | |
Supplier Device Package | 25-Flexiwatt (Horizontal) | |
Package / Case | 25-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,57000 € | 6,57 € |
| 17 | 4,85706 € | 82,57 € |
| 34 | 4,60676 € | 156,63 € |
| 102 | 4,29716 € | 438,31 € |
| 255 | 4,10278 € | 1.046,21 € |
| 510 | 3,98565 € | 2.032,68 € |
| 1.003 | 3,89136 € | 3.903,03 € |
| Unit Price without VAT: | 6,57000 € |
|---|---|
| Unit Price with VAT: | 7,81830 € |

