
TDA7808-48X | |
|---|---|
DigiKey Part Number | TDA7808-48X-ND |
Manufacturer | |
Manufacturer Product Number | TDA7808-48X |
Description | IC AUDIO AMPLIFIER 4-CH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7808-48X Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer STMicroelectronics | Specifications 115dB |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Audio Amplifier | Qualification AEC-Q100 |
Applications Audio | Package / Case PowerSO-36 Exposed Top Pad |
Number of Channels 4 | Supplier Device Package PowerSO-36 |
Interface I2C, I2S, TDM | Base Product Number |
Voltage - Supply 6V ~ 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 4,33490 € | 1.547,56 € |
| Unit Price without VAT: | 4,33490 € |
|---|---|
| Unit Price with VAT: | 5,15853 € |

