
TDA7803A-8ZT | |
|---|---|
DigiKey Part Number | 497-TDA7803A-8ZTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7803A-8ZT |
Description | IC AUDIO ADC/AMPLIFIER 4-CH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Audio Audio ADC/Amplifier 4 Channel 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7803A-8ZT Models |
Category | Operating Temperature -40°C ~ 105°C (TA) |
Manufacturer STMicroelectronics | Specifications 115dB |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Function Audio ADC/Amplifier | Qualification AEC-Q100 |
Applications Audio | Package / Case 27-Flexiwatt, Formed Leads |
Number of Channels 4 | Supplier Device Package 27-Flexiwatt (SMD) |
Interface I2C, I2S, TDM | Base Product Number |
Voltage - Supply 6V ~ 18.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,24660 € | 1.873,98 € |
| Unit Price without VAT: | 6,24660 € |
|---|---|
| Unit Price with VAT: | 7,43345 € |

