
TDA7802PDTR | |
|---|---|
DigiKey Part Number | TDA7802PDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7802PDTR |
Description | IC AMP D QUAD 72W POWERSO-36 |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel |
Datasheet | Datasheet |
EDA/CAD Models | TDA7802PDTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Function | Audio Amplifier | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 115dB | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,26613 € | 3.159,68 € |
| 1.200 | 5,14980 € | 6.179,76 € |
| Unit Price without VAT: | 5,26613 € |
|---|---|
| Unit Price with VAT: | 6,26669 € |

