
TDA7801SMTR | |
|---|---|
DigiKey Part Number | TDA7801SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7801SMTR |
Description | IC AUDIO AMPLIFIER 27FLEXIWATT |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7801SMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Amplifier | |
Applications | Audio | |
Number of Channels | 4 | |
Interface | I2C, I2S, TDM | |
Voltage - Supply | 8V ~ 18V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 115dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Supplier Device Package | 27-Flexiwatt (SMD) | |
Base Product Number |

