Audio Audio Amplifier 4 Channel PowerSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7801PDTR

DigiKey Part Number
TDA7801PDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7801PDTR
Description
IC AUDIO AMPLIFIER 4-CH
Customer Reference
Detailed Description
Audio Audio Amplifier 4 Channel PowerSO-36
Datasheet
 Datasheet
EDA/CAD Models
TDA7801PDTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 18V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 105°C (TA)
Packaging
Tape & Reel (TR)
Specifications
115dB
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Audio Amplifier
Grade
Automotive
Applications
Audio
Package / Case
PowerSO-36 Exposed Top Pad
Number of Channels
4
Supplier Device Package
PowerSO-36
Interface
I2C, I2S, TDM
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types