
TDA7801PD | |
|---|---|
DigiKey Part Number | TDA7801PD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7801PD |
Description | IC AUDIO AMPLIFIER 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7801PD Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Specifications 115dB |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Amplifier | Grade Automotive |
Applications Audio | Package / Case PowerSO-36 Exposed Top Pad |
Number of Channels 4 | Supplier Device Package PowerSO-36 |
Interface I2C, I2S, TDM | Base Product Number |

