
TDA7801H | |
|---|---|
DigiKey Part Number | TDA7801H-ND |
Manufacturer | |
Manufacturer Product Number | TDA7801H |
Description | IC AUDIO AMPLIFIER 4-CH |
Customer Reference | |
Detailed Description | Audio Audio Amplifier 4 Channel 27-Flexiwatt (Horizontal) |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tube | Specifications 115dB |
Part Status Obsolete | Mounting Type Through Hole |
Function Audio Amplifier | Grade Automotive |
Applications Audio | Package / Case 27-Flexiwatt, Formed Leads |
Number of Channels 4 | Supplier Device Package 27-Flexiwatt (Horizontal) |
Interface I2C, I2S, TDM | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA7801 | STMicroelectronics | 357 | 497-19244-ND | 10,64000 € | Similar |


