- RF Receiver AM, FM, WB AM, FM, WB PCB, Surface Mount 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7786MTR

DigiKey Part Number
TDA7786MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDA7786MTR
Description
RF RECEIVER AM/FM/WB 64LQFP
Customer Reference
Detailed Description
- RF Receiver AM, FM, WB AM, FM, WB PCB, Surface Mount 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TDA7786MTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Frequency
AM, FM, WB
Sensitivity
-
Data Rate (Max)
-
Modulation or Protocol
AM, FM, WB
Applications
General Purpose
Current - Receiving
175mA
Data Interface
I2C, I2S
Memory Size
-
Antenna Connector
PCB, Surface Mount
Features
RDS Demodulator + Band Pass Filter
Voltage - Supply
4.7V ~ 5.2V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 30.06.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,61192 €2.611,92 €
2.0002,55434 €5.108,68 €
3.0002,52549 €7.576,47 €
Manufacturers Standard Package
Unit Price without VAT:2,61192 €
Unit Price with VAT:3,10818 €