
TDA7721 | |
|---|---|
DigiKey Part Number | TDA7721-ND |
Manufacturer | |
Manufacturer Product Number | TDA7721 |
Description | IC AUDIO SGNL PROCESSOR 28TSSOP |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 6 Channel 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TDA7721 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Audio | |
Number of Channels | 6 | |
Interface | I2C | |
Voltage - Supply | 4.5V ~ 13V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 100dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |

