Audio Audio Signal Processor 3 Channel 28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7718NTR

DigiKey Part Number
497-19412-2-ND - Tape & Reel (TR)
497-19412-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TDA7718NTR
Description
IC AUDIO SIGNAL PROCESSOR 3-CH
Customer Reference
Detailed Description
Audio Audio Signal Processor 3 Channel 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TDA7718NTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
7.5V ~ 10V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Surface Mount
Part Status
Obsolete
Grade
Automotive
Function
Audio Signal Processor
Qualification
AEC-Q100
Applications
Audio
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Number of Channels
3
Supplier Device Package
28-TSSOP
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types