
TDA7715LV | |
|---|---|
DigiKey Part Number | TDA7715LV-ND |
Manufacturer | |
Manufacturer Product Number | TDA7715LV |
Description | IC FIP 2-CH 64-TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7715LV Models |
Category | Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 4.5V ~ 12.5V |
Packaging Tray | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Function Fully Integrated Processor | Package / Case 64-LQFP |
Applications Pre-Amplifier | Supplier Device Package 64-TQFP (10x10) |
Number of Channels 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 3,48363 € | 3.344,28 € |
| Unit Price without VAT: | 3,48363 € |
|---|---|
| Unit Price with VAT: | 4,14552 € |

