
TDA7708SCB | |
|---|---|
DigiKey Part Number | TDA7708SCB-ND |
Manufacturer | |
Manufacturer Product Number | TDA7708SCB |
Description | RF RX AM/FM/RDS 108MHZ 52VFQFPN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS, SW-LW 108MHz 52-VFQFPN (8x8) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C (TA) |
Manufacturer STMicroelectronics | Grade Automotive |
Packaging Tube | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Frequency 108MHz | Package / Case 52-VFQFN Exposed Pad |
Modulation or Protocol AM, FM, RDS, SW-LW | Supplier Device Package 52-VFQFPN (8x8) |
Current - Receiving 350mA | Base Product Number |
Voltage - Supply 3.15V ~ 3.45V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.560 | 2,74465 € | 4.281,65 € |
| Unit Price without VAT: | 2,74465 € |
|---|---|
| Unit Price with VAT: | 3,26613 € |

