
TDA7708LX32TR | |
|---|---|
DigiKey Part Number | TDA7708LX32TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7708LX32TR |
Description | ADD INFOTAINMENT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM, RDS, SW-LW 108MHz PCB, Surface Mount 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.15V ~ 3.45V |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Frequency 108MHz | Mounting Type Surface Mount |
Modulation or Protocol AM, FM, RDS, SW-LW | Package / Case 64-VFQFN Exposed Pad |
Current - Receiving 350mA | Supplier Device Package 64-VFQFPN (9x9) |
Data Interface I2C, I2S, SPI | Base Product Number |
Antenna Connector PCB, Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,02736 € | 9.082,08 € |
| Unit Price without VAT: | 3,02736 € |
|---|---|
| Unit Price with VAT: | 3,60256 € |

