
TDA7707 | |
|---|---|
DigiKey Part Number | TDA7707-ND |
Manufacturer | |
Manufacturer Product Number | TDA7707 |
Description | RF RECEIVER AM/FM 64VFQFPN |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM AM, FM 64-VFQFPN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Frequency | AM, FM | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | AM/FM Radio Receiver | |
Current - Receiving | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | 3.3V | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VFQFPN (9x9) | |
Base Product Number |

