
TDA7706 | |
|---|---|
DigiKey Part Number | 497-11641-ND |
Manufacturer | |
Manufacturer Product Number | TDA7706 |
Description | IC TUNER AM/FM CAR RADIO 64LQFP |
Customer Reference | |
Detailed Description | RF IC Tuner AM, FM 2.7GHz 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Function | Tuner | |
Frequency | 2.7GHz | |
RF Type | AM, FM | |
Secondary Attributes | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |

