
TDA7705 | |
|---|---|
DigiKey Part Number | 497-TDA7705-ND |
Manufacturer | |
Manufacturer Product Number | TDA7705 |
Description | RF RCVR AM/FM 64LQFP |
Customer Reference | |
Detailed Description | - RF Receiver AM, FM PCB, Surface Mount 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7705 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | AM, FM | |
Applications | Audio | |
Current - Receiving | 220mA | |
Data Interface | PCB, Surface Mount | |
Memory Size | - | |
Antenna Connector | PCB, Surface Mount | |
Features | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,07000 € | 7,07 € |
| 10 | 6,13300 € | 61,33 € |
| 25 | 5,80760 € | 145,19 € |
| 160 | 5,21969 € | 835,15 € |
| 320 | 5,02300 € | 1.607,36 € |
| 640 | 4,83773 € | 3.096,15 € |
| Unit Price without VAT: | 7,07000 € |
|---|---|
| Unit Price with VAT: | 8,41330 € |

