
TDA7577LVPD | |
|---|---|
DigiKey Part Number | TDA7577LVPD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7577LVPD |
Description | IC AMP AB STEREO 45W POWERSO-36 |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 45W x 2 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Short-Circuit Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |

