
TDA7577BLVSMTR | |
|---|---|
DigiKey Part Number | TDA7577BLVSMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7577BLVSMTR |
Description | ABD AUDIO & POWER |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer STMicroelectronics | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Class AB | Supplier Device Package 27-Flexiwatt (SMD) |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 155W x 1 @ 1Ohm; 78W x 2 @ 2Ohm | Base Product Number |
Voltage - Supply 6V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,95907 € | 1.487,72 € |
| Unit Price without VAT: | 4,95907 € |
|---|---|
| Unit Price with VAT: | 5,90129 € |

