
TDA7577BLV | |
|---|---|
DigiKey Part Number | 497-15412-5-ND |
Manufacturer | |
Manufacturer Product Number | TDA7577BLV |
Description | IC AMP AB STEREO 45W 27FLEXIWATT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class AB 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7577BLV Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit Protection, Standby |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Class AB | Supplier Device Package 27-Flexiwatt (Vertical) |
Output Type 2-Channel (Stereo) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 45W x 2 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 4,84613 € | 1.730,07 € |
| Unit Price without VAT: | 4,84613 € |
|---|---|
| Unit Price with VAT: | 5,76689 € |

