Similar

TDA7575PDTR | |
|---|---|
DigiKey Part Number | 497-3990-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7575PDTR |
Description | IC AMP AB MONO/STER 150W PWRSO36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB PowerSO-36 |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package PowerSO-36 |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA7575BPD | STMicroelectronics | 0 | TDA7575BPD-ND | 5,35255 € | Similar |


