
TDA7575PD | |
|---|---|
DigiKey Part Number | TDA7575PD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7575PD |
Description | IC AMP AB MONO/STER 150W PWRSO36 |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB PowerSO-36 |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package PowerSO-36 |
Output Type 1-Channel (Mono) or 2-Channel (Stereo) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 150W x 1 @ 1Ohm; 75W x 2 @ 2Ohm | Base Product Number |

