
TDA7572TR | |
|---|---|
DigiKey Part Number | 497-11672-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7572TR |
Description | IC AMP CLASS D MONO 64HIQUAD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 64-HiQUAD |
Datasheet | Datasheet |
Category | Features Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby |
Manufacturer STMicroelectronics | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Obsolete | Supplier Device Package 64-HiQUAD |
Type Class D | Package / Case 64-BQFP Exposed Pad |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply 9V ~ 58V, ±4V ~ 29V |

