
TDA7572 | |
|---|---|
DigiKey Part Number | 497-11726-ND |
Manufacturer | |
Manufacturer Product Number | TDA7572 |
Description | IC AMP CLASS D MONO 64HIQUAD |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 64-HiQUAD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | - | |
Voltage - Supply | 9V ~ 58V, ±4V ~ 29V | |
Features | Digital Inputs, I2C, I2S, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 64-HiQUAD | |
Package / Case | 64-BQFP Exposed Pad | |
Base Product Number |

