
TDA7569LVPDTR | |
|---|---|
DigiKey Part Number | 497-TDA7569LVPDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7569LVPDTR |
Description | DISCRETE |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class SB PowerSO-36 |
Datasheet | Datasheet |
Category | Max Output Power x Channels @ Load 50W x 4 @ 4Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 18V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class SB | Supplier Device Package PowerSO-36 |
Output Type 4-Channel (Quad) | Package / Case PowerSO-36 Exposed Top Pad |

