Amplifier IC 4-Channel (Quad) Class AB PowerSO-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7569BLVPDTR

DigiKey Part Number
497-TDA7569BLVPDTR-ND - Tape & Reel (TR)
497-TDA7569BLVPDTRCT-ND - Cut Tape (CT)
497-TDA7569BLVPDTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDA7569BLVPDTR
Description
IC AMP AB QUAD 50W POWERSO-36
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB PowerSO-36
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
4-Channel (Quad)
Max Output Power x Channels @ Load
50W x 4 @ 4Ohm
Voltage - Supply
6V ~ 18V
Features
Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 105°C (TA)
Supplier Device Package
PowerSO-36
Package / Case
PowerSO-36 Exposed Top Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,57000 €8,57 €
106,68500 €66,85 €
256,21440 €155,36 €
1005,69630 €569,63 €
2505,44944 €1.362,36 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6005,26613 €3.159,68 €
1.2005,14980 €6.179,76 €
Manufacturers Standard Package
Unit Price without VAT:8,57000 €
Unit Price with VAT:10,19830 €