
TDA7569BLVPD | |
|---|---|
DigiKey Part Number | TDA7569BLVPD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7569BLVPD |
Description | IC AMP AB QUAD 50W POWERSO-36 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7569BLVPD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 50W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 5,40016 € | 1.674,05 € |
| Unit Price without VAT: | 5,40016 € |
|---|---|
| Unit Price with VAT: | 6,42619 € |

