
TDA7569BLVH | |
|---|---|
DigiKey Part Number | 497-TDA7569BLVH-ND |
Manufacturer | |
Manufacturer Product Number | TDA7569BLVH |
Description | DISCRETE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class SB 27-Flexiwatt (Horizontal) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7569BLVH Models |
Category | Max Output Power x Channels @ Load 50W x 4 @ 4Ohm |
Manufacturer STMicroelectronics | Voltage - Supply 6V ~ 18V |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Class SB | Supplier Device Package 27-Flexiwatt (Horizontal) |
Output Type 4-Channel (Quad) | Package / Case 27-Flexiwatt, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 5,94860 € | 2.123,65 € |
| Unit Price without VAT: | 5,94860 € |
|---|---|
| Unit Price with VAT: | 7,07883 € |

