
TDA7569BDLVPD | |
|---|---|
DigiKey Part Number | TDA7569BDLVPD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7569BDLVPD |
Description | IC AMP AB QUAD 50W POWERSO-36 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7569BDLVPD Models |
Category | Voltage - Supply 6V ~ 18V |
Manufacturer STMicroelectronics | Features Mute, Short-Circuit and Thermal Protection |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Type Class AB | Supplier Device Package PowerSO-36 |
Output Type 4-Channel (Quad) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 50W x 4 @ 4Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 6,34200 € | 1.966,02 € |
| Unit Price without VAT: | 6,34200 € |
|---|---|
| Unit Price with VAT: | 7,54698 € |

