
TDA7567PD | |
|---|---|
DigiKey Part Number | TDA7567PD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7567PD |
Description | IC AMP AB QUAD 75W POWERSO-36 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7567PD Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package PowerSO-36 |
Output Type 4-Channel (Quad) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 75W x 4 @ 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 310 | 5,55513 € | 1.722,09 € |
| Unit Price without VAT: | 5,55513 € |
|---|---|
| Unit Price with VAT: | 6,61060 € |

