Similar

TDA7564BPD | |
|---|---|
DigiKey Part Number | TDA7564BPD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7564BPD |
Description | IC AMP QUAD MULTIFUNC POWERSO36 |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Surface Mount | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | PowerSO-36 | |
Package / Case | PowerSO-36 Exposed Top Pad | |
Base Product Number |


