Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7564

DigiKey Part Number
TDA7564-ND
Manufacturer
Manufacturer Product Number
TDA7564
Description
IC AMP AB QUAD 72W 25FLEXIWATT
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 18V
Manufacturer
STMicroelectronics
Features
I2C, Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Class AB
Supplier Device Package
25-Flexiwatt (Vertical)
Output Type
4-Channel (Quad)
Package / Case
25-Flexiwatt, Formed Leads
Max Output Power x Channels @ Load
72W x 4 @ 2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.