
TDA7563BPDTR | |
|---|---|
DigiKey Part Number | 497-19411-2-ND - Tape & Reel (TR) 497-19411-1-ND - Cut Tape (CT) 497-19411-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDA7563BPDTR |
Description | IC AMP AB QUAD 75W POWERSO-36 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | TDA7563BPDTR Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package PowerSO-36 |
Output Type 4-Channel (Quad) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 75W x 4 @ 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,27000 € | 9,27 € |
| 10 | 7,24900 € | 72,49 € |
| 25 | 6,74280 € | 168,57 € |
| 100 | 6,18670 € | 618,67 € |
| 250 | 6,11124 € | 1.527,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,72467 € | 3.434,80 € |
| 1.200 | 5,59973 € | 6.719,68 € |
| Unit Price without VAT: | 9,27000 € |
|---|---|
| Unit Price with VAT: | 11,03130 € |

