Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Horizontal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDA7563BH

DigiKey Part Number
497-TDA7563BH-ND
Manufacturer
Manufacturer Product Number
TDA7563BH
Description
IC AMP AB QUAD 75W 27FLEXIWATT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Horizontal)
Datasheet
 Datasheet
EDA/CAD Models
TDA7563BH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 18V
Manufacturer
STMicroelectronics
Features
I2C, Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Class AB
Supplier Device Package
27-Flexiwatt (Horizontal)
Output Type
4-Channel (Quad)
Package / Case
27-Flexiwatt, Formed Leads
Max Output Power x Channels @ Load
75W x 4 @ 2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,54000 €9,54 €
177,15059 €121,56 €
346,80206 €231,27 €
1026,37157 €649,90 €
2556,10114 €1.555,79 €
5105,93818 €3.028,47 €
1.0035,80697 €5.824,39 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,54000 €
Unit Price with VAT:11,35260 €