
TDA7563ASMTR | |
|---|---|
DigiKey Part Number | TDA7563ASMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDA7563ASMTR |
Description | IC AMP AB QUAD 75W 27FLEXIWATT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7563ASMTR Models |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package 27-Flexiwatt (SMD) |
Output Type 4-Channel (Quad) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 75W x 4 @ 2Ohm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 6,34200 € | 1.902,60 € |
| Unit Price without VAT: | 6,34200 € |
|---|---|
| Unit Price with VAT: | 7,54698 € |

