Direct

TDA7563APD | |
|---|---|
DigiKey Part Number | TDA7563APD-ND |
Manufacturer | |
Manufacturer Product Number | TDA7563APD |
Description | IC AMP AB QUAD 75W POWERSO-36 |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB PowerSO-36 |
Datasheet | Datasheet |
Category | Voltage - Supply 8V ~ 18V |
Manufacturer STMicroelectronics | Features I2C, Mute, Short-Circuit and Thermal Protection, Standby |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Class AB | Supplier Device Package PowerSO-36 |
Output Type 4-Channel (Quad) | Package / Case PowerSO-36 Exposed Top Pad |
Max Output Power x Channels @ Load 75W x 4 @ 2Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TDA7563BPD | STMicroelectronics | 0 | TDA7563BPD-ND | 6,15119 € | Direct |


