
TDA7563AH | |
|---|---|
DigiKey Part Number | 497-19241-ND |
Manufacturer | |
Manufacturer Product Number | TDA7563AH |
Description | IC AMP AB QUAD 75W 27FLEXIWATT |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (Horizontal) |
Datasheet | Datasheet |
EDA/CAD Models | TDA7563AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 75W x 4 @ 2Ohm | |
Voltage - Supply | 8V ~ 18V | |
Features | I2C, Mute, Short-Circuit and Thermal Protection, Standby | |
Mounting Type | Through Hole | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Supplier Device Package | 27-Flexiwatt (Horizontal) | |
Package / Case | 27-Flexiwatt, Formed Leads | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,11000 € | 9,11 € |
| 17 | 6,82294 € | 115,99 € |
| 34 | 6,48853 € | 220,61 € |
| 102 | 6,07578 € | 619,73 € |
| 255 | 5,81659 € | 1.483,23 € |
| 510 | 5,66031 € | 2.886,76 € |
| 1.003 | 5,53458 € | 5.551,18 € |
| Unit Price without VAT: | 9,11000 € |
|---|---|
| Unit Price with VAT: | 10,84090 € |

