
TDA75616LV-48X | |
|---|---|
DigiKey Part Number | TDA75616LV-48X-ND |
Manufacturer | |
Manufacturer Product Number | TDA75616LV-48X |
Description | IC AMP QUAD 45W 27FLEXIWATT |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) 27-Flexiwatt (Vertical) |
Datasheet | Datasheet |
EDA/CAD Models | TDA75616LV-48X Models |
Category | Features Mute, Standby |
Manufacturer STMicroelectronics | Mounting Type Through Hole |
Packaging Tube | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Supplier Device Package 27-Flexiwatt (Vertical) |
Output Type 4-Channel (Quad) | Package / Case 27-Flexiwatt, Formed Leads |
Max Output Power x Channels @ Load 45W x 4 @ 4Ohm | Base Product Number |
Voltage - Supply 6V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 4,06501 € | 1.451,21 € |
| Unit Price without VAT: | 4,06501 € |
|---|---|
| Unit Price with VAT: | 4,83736 € |

