
TDA75610S-8ZX | |
|---|---|
DigiKey Part Number | 497-TDA75610S-8ZX-ND |
Manufacturer | |
Manufacturer Product Number | TDA75610S-8ZX |
Description | DISCRETE |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 4-Channel (Quad) Class AB 27-Flexiwatt (SMD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Class AB | |
Output Type | 4-Channel (Quad) | |
Max Output Power x Channels @ Load | 45W x 4 @ 4Ohm | |
Voltage - Supply | 6V ~ 18V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Supplier Device Package | 27-Flexiwatt (SMD) | |
Package / Case | 27-Flexiwatt, Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 357 | 4,46910 € | 1.595,47 € |
| Unit Price without VAT: | 4,46910 € |
|---|---|
| Unit Price with VAT: | 5,31823 € |

